
SW-119-PIN | |
|---|---|
DigiKey Part Number | 1465-SW-119-PIN-ND |
Manufacturer | |
Manufacturer Product Number | SW-119-PIN |
Description | IC RF SWITCH 2GHZ DI-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 50Ohm DI-4 |
Category | P1dB 25dBm |
Manufacturer MACOM Technology Solutions | IIP3 35dBm |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 5V ~ 15V |
RF Type General Purpose | Operating Temperature -55°C ~ 85°C |
Frequency Range 10MHz ~ 2GHz | Mounting Type Through Hole |
Isolation 35dB | Package / Case DI-4 |
Insertion Loss 1.6dB | Supplier Device Package DI-4 |
Test Frequency 2GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 3.556,18667 € | 10.668,56 € |
| Unit Price without VAT: | 3.556,18667 € |
|---|---|
| Unit Price with VAT: | 4.231,86214 € |

