
SW-114-PIN | |
|---|---|
DigiKey Part Number | 1465-SW-114-PIN-ND |
Manufacturer | |
Manufacturer Product Number | SW-114-PIN |
Description | IC RF SWITCH SP4T 2GHZ DI-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 50Ohm DI-2 |
Category | P1dB 13dBm |
Manufacturer MACOM Technology Solutions | IIP3 30dBm |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 12V |
RF Type General Purpose | Operating Temperature -55°C ~ 85°C |
Circuit SP4T | Mounting Type Through Hole |
Frequency Range 10MHz ~ 2GHz | Package / Case DI-2 |
Isolation 35dB | Supplier Device Package DI-2 |
Insertion Loss 2.8dB | Base Product Number |
Test Frequency 2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6.505,76500 € | 13.011,53 € |
| Unit Price without VAT: | 6.505,76500 € |
|---|---|
| Unit Price with VAT: | 7.741,86035 € |

