RF Diode Schottky - Single 1V 20 mA 100 mW 0503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS201

DigiKey Part Number
1465-SMS201CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMS201
Description
RF DIODE SCHOTTKY 1V 100MW0 503
Customer Reference
Detailed Description
RF Diode Schottky - Single 1V 20 mA 100 mW 0503
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
20 mA
Manufacturer
MACOM Technology Solutions
Capacitance @ Vr, F
0.1pF @ 0V, 8GHz
Packaging
Cut Tape (CT)
Power Dissipation (Max)
100 mW
Part Status
Active
Operating Temperature
175°C (TJ)
Diode Type
Schottky - Single
Package / Case
0503 (1308 Metric)
Voltage - Peak Reverse (Max)
1V
Supplier Device Package
0503
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Factory Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,01000 €8,01 €
106,23000 €62,30 €
255,78560 €144,64 €
Unit Price without VAT:8,01000 €
Unit Price with VAT:9,53190 €