RF Diode Schottky - Single 1V 20 mA 100 mW 0503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS201

DigiKey Part Number
1465-SMS201CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMS201
Description
RF DIODE SCHOTTKY 1V 100MW0 503
Customer Reference
Detailed Description
RF Diode Schottky - Single 1V 20 mA 100 mW 0503
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Cut Tape (CT)
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
1V
Current - Max
20 mA
Capacitance @ Vr, F
0.1pF @ 0V, 8GHz
Resistance @ If, F
-
Power Dissipation (Max)
100 mW
Operating Temperature
175°C (TJ)
Package / Case
0503 (1308 Metric)
Supplier Device Package
0503
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Factory Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,11000 €8,11 €
106,30800 €63,08 €
255,85840 €146,46 €
Unit Price without VAT:8,11000 €
Unit Price with VAT:9,65090 €