RF Amplifier IC General Purpose 3MHz ~ 700MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRA89

DigiKey Part Number
1465-SMRA89-ND
Manufacturer
Manufacturer Product Number
SMRA89
Description
IC RF AMP GPS 3MHZ-700MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 3MHz ~ 700MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
26.5dB
Manufacturer
MACOM Technology Solutions
Noise Figure
3.7dB
Series
RF Type
General Purpose
Packaging
Tray
Voltage - Supply
15V
Part Status
Active
Current - Supply
130mA
Frequency
3MHz ~ 700MHz
Test Frequency
3MHz ~ 700MHz
P1dB
21.5dBm
Package / Case
4-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
30349,17067 €10.475,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:349,17067 €
Unit Price with VAT:415,51310 €