
SMRA89-1 | |
|---|---|
DigiKey Part Number | 1465-SMRA89-1-ND |
Manufacturer | |
Manufacturer Product Number | SMRA89-1 |
Description | IC RF AMP GPS 5MHZ-600MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 600MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 5MHz ~ 600MHz | |
P1dB | 21.5dBm | |
Gain | 30dB | |
Noise Figure | 3.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 130mA | |
Test Frequency | 5MHz ~ 600MHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 626,26867 € | 9.394,03 € |
| Unit Price without VAT: | 626,26867 € |
|---|---|
| Unit Price with VAT: | 745,25972 € |

