
SMRA46 | |
|---|---|
DigiKey Part Number | 1465-SMRA46-ND |
Manufacturer | |
Manufacturer Product Number | SMRA46 |
Description | IC RF AMP GPS 800MHZ-4.2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 4.2GHz |
Datasheet | Datasheet |
Category | Noise Figure 4.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 175mA |
Part Status Active | Test Frequency 800MHz ~ 4.2GHz |
Frequency 800MHz ~ 4.2GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case 4-SMD Module |
Gain 25.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 781,10267 € | 11.716,54 € |
| Unit Price without VAT: | 781,10267 € |
|---|---|
| Unit Price with VAT: | 929,51218 € |

