
SMPA48 | |
|---|---|
DigiKey Part Number | 1465-SMPA48-ND |
Manufacturer | |
Manufacturer Product Number | SMPA48 |
Description | IC RF AMP GPS 800MHZ-4.2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 4.2GHz |
Datasheet | Datasheet |
Category | Noise Figure 5.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 225mA |
Part Status Active | Test Frequency 800MHz ~ 4.2GHz |
Frequency 800MHz ~ 4.2GHz | Mounting Type Surface Mount |
P1dB 24dBm | Package / Case 4-SMD Module |
Gain 16dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,58000 € | 550,58 € |
| Unit Price without VAT: | 550,58000 € |
|---|---|
| Unit Price with VAT: | 655,19020 € |

