
SMPA38-2 | |
|---|---|
DigiKey Part Number | 1465-SMPA38-2-ND |
Manufacturer | |
Manufacturer Product Number | SMPA38-2 |
Description | IC RF AMP GPS 200MHZ-2.8GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 200MHz ~ 2.8GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 200MHz ~ 2.8GHz | |
P1dB | 23.5dBm | |
Gain | 28.5dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 150mA | |
Test Frequency | 200MHz ~ 2.8GHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 472,46500 € | 4.724,65 € |
| Unit Price without VAT: | 472,46500 € |
|---|---|
| Unit Price with VAT: | 562,23335 € |

