
SMMD810-SOD323 | |
|---|---|
DigiKey Part Number | 1465-SMMD810-SOD323-ND |
Manufacturer | |
Manufacturer Product Number | SMMD810-SOD323 |
Description | RF DIODE PIN 50V 250MW SOD-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 150 mA 250 mW SOD-323 |
Category | Capacitance @ Vr, F 2.5pF @ 6V, 1MHz |
Manufacturer MACOM Technology Solutions | Power Dissipation (Max) 250 mW |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Package / Case SC-76, SOD-323 |
Diode Type PIN - Single | Supplier Device Package SOD-323 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
Current - Max 150 mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

