RF Amplifier IC General Purpose 5MHz ~ 1.1GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLA17

DigiKey Part Number
1465-SMLA17-ND
Manufacturer
Manufacturer Product Number
SMLA17
Description
IC RF AMP GPS 5MHZ-1.1GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5MHz ~ 1.1GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
11.5dB
Manufacturer
MACOM Technology Solutions
Noise Figure
5.8dB
Series
RF Type
General Purpose
Packaging
Tray
Voltage - Supply
15V
Part Status
Active
Current - Supply
55mA
Frequency
5MHz ~ 1.1GHz
Test Frequency
5MHz ~ 1.1GHz
P1dB
10dBm
Package / Case
4-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1428,52000 €428,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:428,52000 €
Unit Price with VAT:509,93880 €