RF IC Limiter General Purpose 50MHz ~ 4GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF IC Limiter General Purpose 50MHz ~ 4GHz
SML42

SML42

DigiKey Part Number
1465-SML42-ND
Manufacturer
Manufacturer Product Number
SML42
Description
LIMITER,SURFACE MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Limiter General Purpose 50MHz ~ 4GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Function
Limiter
Frequency
50MHz ~ 4GHz
RF Type
General Purpose
Secondary Attributes
-
Package / Case
4-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1348,70000 €348,70 €
10302,62700 €3.026,27 €
25291,12920 €7.278,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:348,70000 €
Unit Price with VAT:414,95300 €