
SMG40 | |
|---|---|
DigiKey Part Number | 1465-SMG40-ND |
Manufacturer | |
Manufacturer Product Number | SMG40 |
Description | ATTENUATOR,SURFACE MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 39dB 500 MHz ~ 4 GHz 50 Ohms 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 39dB | |
Frequency Range | 500 MHz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 309,36400 € | 3.093,64 € |
| Unit Price without VAT: | 309,36400 € |
|---|---|
| Unit Price with VAT: | 368,14316 € |

