
SMG30 | |
|---|---|
DigiKey Part Number | 1465-SMG30-ND |
Manufacturer | |
Manufacturer Product Number | SMG30 |
Description | ATTENUATOR,SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 50dB 100 MHz ~ 2 GHz 50 Ohms 200mW 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 50dB | |
Frequency Range | 100 MHz ~ 2 GHz | |
Power (Watts) | 200mW | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 269,08600 € | 2.690,86 € |
| Unit Price without VAT: | 269,08600 € |
|---|---|
| Unit Price with VAT: | 320,21234 € |

