
SMAL7 | |
|---|---|
DigiKey Part Number | 1465-1695-ND |
Manufacturer | |
Manufacturer Product Number | SMAL7 |
Description | IC RF AMP 50MHZ-500MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 50MHz ~ 500MHz SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 50MHz ~ 500MHz | |
P1dB | -7dBm | |
Gain | 13dB | |
Noise Figure | 7dB | |
RF Type | - | |
Voltage - Supply | 15V | |
Current - Supply | 62mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,34000 € | 381,34 € |
| 10 | 338,99700 € | 3.389,97 € |
| 25 | 324,38200 € | 8.109,55 € |
| Unit Price without VAT: | 381,34000 € |
|---|---|
| Unit Price with VAT: | 453,79460 € |

