
SMA89 | |
|---|---|
DigiKey Part Number | 1465-SMA89-ND |
Manufacturer | |
Manufacturer Product Number | SMA89 |
Description | IC RF AMP GPS 50MHZ-800MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 800MHz |
Datasheet | Datasheet |
Category | Noise Figure 4.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 42mA |
Part Status Active | Test Frequency 50MHz ~ 800MHz |
Frequency 50MHz ~ 800MHz | Mounting Type Surface Mount |
P1dB 17.5dBm | Package / Case 4-SMD Module |
Gain 22dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 288,70525 € | 11.548,21 € |
| Unit Price without VAT: | 288,70525 € |
|---|---|
| Unit Price with VAT: | 343,55925 € |

