RF Amplifier IC General Purpose 5MHz ~ 450MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA87-1

DigiKey Part Number
1465-SMA87-1-ND
Manufacturer
Manufacturer Product Number
SMA87-1
Description
IC RF AMP GPS 5MHZ-450MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5MHz ~ 450MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
3.4dB
Manufacturer
MACOM Technology Solutions
RF Type
General Purpose
Series
Voltage - Supply
15V
Packaging
Tray
Current - Supply
33mA
Part Status
Active
Test Frequency
5MHz ~ 450MHz
Frequency
5MHz ~ 450MHz
Package / Case
4-SMD Module
P1dB
17dBm
Base Product Number
Gain
16dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10245,26100 €2.452,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:245,26100 €
Unit Price with VAT:291,86059 €