RF Amplifier IC General Purpose 10MHz ~ 300MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA81

DigiKey Part Number
1465-SMA81-ND
Manufacturer
Manufacturer Product Number
SMA81
Description
IC RF AMP GPS 10MHZ-300MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 10MHz ~ 300MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
25.5dB
Manufacturer
MACOM Technology Solutions
Noise Figure
3dB
Series
RF Type
General Purpose
Packaging
Tray
Voltage - Supply
15V
Part Status
Active
Current - Supply
33mA
Frequency
10MHz ~ 300MHz
Test Frequency
10MHz ~ 300MHz
P1dB
17dBm
Package / Case
4-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 80
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tray
QuantityUnit PriceExt Price
40265,56550 €10.622,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:265,56550 €
Unit Price with VAT:316,02295 €