
SMA81-2 | |
|---|---|
DigiKey Part Number | 1465-SMA81-2-ND |
Manufacturer | |
Manufacturer Product Number | SMA81-2 |
Description | IC RF AMP GPS 10MHZ-500MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 500MHz |
Datasheet | Datasheet |
Category | Noise Figure 3dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 29mA |
Part Status Active | Test Frequency 10MHz ~ 500MHz |
Frequency 10MHz ~ 500MHz | Mounting Type Surface Mount |
P1dB 15dBm | Package / Case 4-SMD Module |
Gain 24.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 286,88600 € | 8.606,58 € |
| Unit Price without VAT: | 286,88600 € |
|---|---|
| Unit Price with VAT: | 341,39434 € |

