
SMA81-1 | |
|---|---|
DigiKey Part Number | 1465-SMA81-1-ND |
Manufacturer | |
Manufacturer Product Number | SMA81-1 |
Description | IC RF AMP GPS 10MHZ-300MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 300MHz |
Datasheet | Datasheet |
Category | Noise Figure 2.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 25mA |
Part Status Active | Test Frequency 10MHz ~ 300MHz |
Frequency 10MHz ~ 300MHz | Package / Case 4-SMD Module |
P1dB 13.5dBm | Base Product Number |
Gain 25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 238,32150 € | 9.532,86 € |
| Unit Price without VAT: | 238,32150 € |
|---|---|
| Unit Price with VAT: | 283,60259 € |

