
SMA75-3 | |
|---|---|
DigiKey Part Number | 1465-SMA75-3-ND |
Manufacturer | |
Manufacturer Product Number | SMA75-3 |
Description | IC RF AMP GPS 1MHZ-600MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1MHz ~ 600MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1MHz ~ 600MHz | |
P1dB | 3dBm | |
Gain | 20.5dB | |
Noise Figure | 1.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 14mA | |
Test Frequency | 1MHz ~ 600MHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 188,57200 € | 1.885,72 € |
| Unit Price without VAT: | 188,57200 € |
|---|---|
| Unit Price with VAT: | 224,40068 € |

