
SMA70-1 | |
|---|---|
DigiKey Part Number | 1465-SMA70-1-ND |
Manufacturer | |
Manufacturer Product Number | SMA70-1 |
Description | IC RF AMP GPS 5MHZ-300MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 300MHz |
Datasheet | Datasheet |
Category | Noise Figure 1.8dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 15mA |
Part Status Active | Test Frequency 5MHz ~ 300MHz |
Frequency 5MHz ~ 300MHz | Mounting Type Surface Mount |
P1dB 14dBm | Package / Case 4-SMD Module |
Gain 8dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 291,01533 € | 8.730,46 € |
| Unit Price without VAT: | 291,01533 € |
|---|---|
| Unit Price with VAT: | 346,30824 € |

