RF Amplifier IC General Purpose 5MHz ~ 700MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA67-1

DigiKey Part Number
1465-SMA67-1-ND
Manufacturer
Manufacturer Product Number
SMA67-1
Description
IC RF AMP GPS 5MHZ-700MHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5MHz ~ 700MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Frequency
5MHz ~ 700MHz
P1dB
17dBm
Gain
15dB
Noise Figure
3.7dB
RF Type
General Purpose
Voltage - Supply
15V
Current - Supply
36mA
Test Frequency
5MHz ~ 700MHz
Package / Case
4-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10260,47700 €2.604,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:260,47700 €
Unit Price with VAT:309,96763 €