
SMA66-1 | |
|---|---|
DigiKey Part Number | 1465-SMA66-1-ND |
Manufacturer | |
Manufacturer Product Number | SMA66-1 |
Description | IC RF AMP GPS 5MHZ-1.2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1.2GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.9dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 66mA |
Part Status Active | Test Frequency 5MHz ~ 1.2GHz |
Frequency 5MHz ~ 1.2GHz | Mounting Type Surface Mount |
P1dB 15dBm | Package / Case 4-SMD Module |
Gain 27.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 357,53733 € | 10.726,12 € |
| Unit Price without VAT: | 357,53733 € |
|---|---|
| Unit Price with VAT: | 425,46942 € |

