RF Amplifier IC General Purpose 1.5GHz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6011

DigiKey Part Number
1465-SMA6011-ND
Manufacturer
Manufacturer Product Number
SMA6011
Description
IC RF AMP GPS 1.5GHZ-6GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1.5GHz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
14.8dB
Manufacturer
MACOM Technology Solutions
Noise Figure
1.5dB
Series
RF Type
General Purpose
Packaging
Tray
Voltage - Supply
5V
Part Status
Active
Current - Supply
58mA
Frequency
1.5GHz ~ 6GHz
Test Frequency
1.5GHz ~ 6GHz
P1dB
18dBm
Package / Case
4-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1532,59000 €532,59 €
10474,54800 €4.745,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:532,59000 €
Unit Price with VAT:633,78210 €