
SMA59-1 | |
|---|---|
DigiKey Part Number | 1465-SMA59-1-ND |
Manufacturer | |
Manufacturer Product Number | SMA59-1 |
Description | IC RF AMP GPS 2MHZ-800MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2MHz ~ 800MHz |
Datasheet | Datasheet |
Category | Noise Figure 6dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 88mA |
Part Status Active | Test Frequency 2MHz ~ 800MHz |
Frequency 2MHz ~ 800MHz | Package / Case 4-SMD Module |
P1dB 22dBm | Base Product Number |
Gain 10.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,33000 € | 235,33 € |
| 10 | 224,61400 € | 2.246,14 € |
| Unit Price without VAT: | 235,33000 € |
|---|---|
| Unit Price with VAT: | 280,04270 € |

