
SMA45-1 | |
|---|---|
DigiKey Part Number | 1465-SMA45-1-ND |
Manufacturer | |
Manufacturer Product Number | SMA45-1 |
Description | IC RF AMP GPS 80MHZ-4.2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 80MHz ~ 4.2GHz |
Datasheet | Datasheet |
Category | Noise Figure 4dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 5V |
Packaging Tray | Current - Supply 65mA |
Part Status Active | Test Frequency 80MHz ~ 4.2GHz |
Frequency 80MHz ~ 4.2GHz | Package / Case 4-SMD Module |
P1dB 13dBm | Base Product Number |
Gain 17.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 381,07080 € | 9.526,77 € |
| Unit Price without VAT: | 381,07080 € |
|---|---|
| Unit Price with VAT: | 453,47425 € |

