
SMA43 | |
|---|---|
DigiKey Part Number | 1465-SMA43-ND |
Manufacturer | |
Manufacturer Product Number | SMA43 |
Description | IC RF AMP GPS 80MHZ-3.2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 80MHz ~ 3.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 80MHz ~ 3.2GHz | |
P1dB | 8.5dBm | |
Gain | 11.5dB | |
Noise Figure | 7dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 45mA | |
Test Frequency | 80MHz ~ 3.2GHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 420,84600 € | 4.208,46 € |
| Unit Price without VAT: | 420,84600 € |
|---|---|
| Unit Price with VAT: | 500,80674 € |

