
SMA4012 | |
|---|---|
DigiKey Part Number | 1465-SMA4012-ND |
Manufacturer | |
Manufacturer Product Number | SMA4012 |
Description | IC RF AMP GPS 800MHZ-4.5GHZ SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 4.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 800MHz ~ 4.5GHz | |
P1dB | 15.5dBm | |
Gain | 18dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 65mA | |
Test Frequency | 800MHz ~ 4.5GHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 436,59500 € | 4.365,95 € |
| Unit Price without VAT: | 436,59500 € |
|---|---|
| Unit Price with VAT: | 519,54805 € |

