
SMA36 | |
|---|---|
DigiKey Part Number | 1465-SMA36-ND |
Manufacturer | |
Manufacturer Product Number | SMA36 |
Description | IC RF AMP GPS 80MHZ-2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 80MHz ~ 2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 80MHz ~ 2GHz | |
P1dB | 12dBm | |
Gain | 16.5dB | |
Noise Figure | 5.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 63mA | |
Test Frequency | 80MHz ~ 2GHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 357,43900 € | 3.574,39 € |
| Unit Price without VAT: | 357,43900 € |
|---|---|
| Unit Price with VAT: | 425,35241 € |

