
SMA36-1 | |
|---|---|
DigiKey Part Number | 1465-SMA36-1-ND |
Manufacturer | |
Manufacturer Product Number | SMA36-1 |
Description | IC RF AMP GPS 80MHZ-2.4GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 80MHz ~ 2.4GHz |
Datasheet | Datasheet |
Category | Noise Figure 6dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 63mA |
Part Status Active | Test Frequency 80MHz ~ 2.4GHz |
Frequency 80MHz ~ 2.4GHz | Package / Case 4-SMD Module |
P1dB 12dBm | Base Product Number |
Gain 16.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 394,13320 € | 9.853,33 € |
| Unit Price without VAT: | 394,13320 € |
|---|---|
| Unit Price with VAT: | 469,01851 € |

