
SMA32-1 | |
|---|---|
DigiKey Part Number | 1465-SMA32-1-ND |
Manufacturer | |
Manufacturer Product Number | SMA32-1 |
Description | IC RF AMP GPS 100MHZ-2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 100MHz ~ 2GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 44mA |
Part Status Active | Test Frequency 100MHz ~ 2GHz |
Frequency 100MHz ~ 2GHz | Mounting Type Surface Mount |
P1dB 15.5dBm | Package / Case 4-SMD Module |
Gain 11.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,40000 € | 319,40 € |
| 10 | 283,56200 € | 2.835,62 € |
| 25 | 271,19240 € | 6.779,81 € |
| Unit Price without VAT: | 319,40000 € |
|---|---|
| Unit Price with VAT: | 380,08600 € |

