
SMA231 | |
|---|---|
DigiKey Part Number | 1465-SMA231-ND |
Manufacturer | |
Manufacturer Product Number | SMA231 |
Description | IC RF AMP GPS 10MHZ-300MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 300MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 10MHz ~ 300MHz | |
P1dB | 10dBm | |
Gain | 26dB | |
Noise Figure | 1.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 16mA | |
Test Frequency | 10MHz ~ 300MHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 289,58400 € | 2.895,84 € |
| Unit Price without VAT: | 289,58400 € |
|---|---|
| Unit Price with VAT: | 344,60496 € |

