
SMA18-1 | |
|---|---|
DigiKey Part Number | 1465-SMA18-1-ND |
Manufacturer | |
Manufacturer Product Number | SMA18-1 |
Description | IC RF AMP GPS 5MHZ-1.1GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1.1GHz |
Datasheet | Datasheet |
Category | Noise Figure 3.8dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 44mA |
Part Status Active | Test Frequency 5MHz ~ 1.1GHz |
Frequency 5MHz ~ 1.1GHz | Package / Case 4-SMD Module |
P1dB 16dBm | Base Product Number |
Gain 14.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 217,84600 € | 2.178,46 € |
| Unit Price without VAT: | 217,84600 € |
|---|---|
| Unit Price with VAT: | 259,23674 € |

