
SM2E | |
|---|---|
DigiKey Part Number | 1465-SM2E-ND |
Manufacturer | |
Manufacturer Product Number | SM2E |
Description | MIXER,SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 10MHz ~ 1GHz |
Datasheet | Datasheet |
EDA/CAD Models | SM2E Models |
Category | Number of Mixers 2 |
Manufacturer MACOM Technology Solutions | Noise Figure 10dB |
Packaging Tray | Secondary Attributes Down Converter |
Part Status Active | Package / Case Module, SMA Connectors |
RF Type General Purpose | Base Product Number |
Frequency 10MHz ~ 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 809,16800 € | 12.137,52 € |
| Unit Price without VAT: | 809,16800 € |
|---|---|
| Unit Price with VAT: | 962,90992 € |

