RF IC Frequency Doubler General Purpose 100MHz ~ 6.6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFD26

DigiKey Part Number
1465-SFD26-ND
Manufacturer
Manufacturer Product Number
SFD26
Description
DOUBLER FREQUENCY,SURFACE MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Frequency Doubler General Purpose 100MHz ~ 6.6GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Function
Frequency Doubler
Frequency
100MHz ~ 6.6GHz
RF Type
General Purpose
Secondary Attributes
-
Package / Case
4-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1238,09000 €238,09 €
10204,74900 €2.047,49 €
25196,42760 €4.910,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:238,09000 €
Unit Price with VAT:283,32710 €