
SFD25H | |
|---|---|
DigiKey Part Number | 1465-1686-ND |
Manufacturer | |
Manufacturer Product Number | SFD25H |
Description | DOUBLER FREQUENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Doubler 4.8GHz SMD |
Datasheet | Datasheet |
Category | Frequency 4.8GHz |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 6-SMD, Flat Leads |
Part Status Active | Supplier Device Package SMD |
Function Frequency Doubler | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,15000 € | 229,15 € |
| 10 | 196,79900 € | 1.967,99 € |
| 30 | 187,35100 € | 5.620,53 € |
| Unit Price without VAT: | 229,15000 € |
|---|---|
| Unit Price with VAT: | 272,68850 € |

