
S11 | |
|---|---|
DigiKey Part Number | 1465-S11-ND |
Manufacturer | |
Manufacturer Product Number | S11 |
Description | IC RF SWITCH SPST 500MHZ TO-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 50Ohm TO-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPST | |
Frequency Range | 10MHz ~ 500MHz | |
Isolation | 36dB | |
Insertion Loss | 4.5dB | |
Test Frequency | 500MHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -54°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 4 Lead | |
Supplier Device Package | TO-8 | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 446,15200 € | 4.461,52 € |
| Unit Price without VAT: | 446,15200 € |
|---|---|
| Unit Price with VAT: | 530,92088 € |

