
RA89 | |
|---|---|
DigiKey Part Number | 1465-RA89-ND |
Manufacturer | |
Manufacturer Product Number | RA89 |
Description | IC RF AMP GPS 3MHZ-700MHZ TO8B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3MHz ~ 700MHz TO-8B |
Datasheet | Datasheet |
Category | Noise Figure 3.7dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 130mA |
Part Status Active | Test Frequency 3MHz ~ 700MHz |
Frequency 3MHz ~ 700MHz | Mounting Type Through Hole |
P1dB 21.5dBm | Package / Case TO-8 Style, 4 Lead |
Gain 26.5dB | Supplier Device Package TO-8B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 563,73333 € | 8.456,00 € |
| Unit Price without VAT: | 563,73333 € |
|---|---|
| Unit Price with VAT: | 670,84266 € |

