
RA89-1 | |
|---|---|
DigiKey Part Number | 1465-RA89-1-ND |
Manufacturer | |
Manufacturer Product Number | RA89-1 |
Description | IC RF AMP GPS 5MHZ-600MHZ TO8B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 600MHz TO-8B |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 15V |
Packaging Tray | Current - Supply 130mA |
Part Status Active | Test Frequency 5MHz ~ 600MHz |
Frequency 5MHz ~ 600MHz | Mounting Type Through Hole |
P1dB 21.5dBm | Package / Case TO-8 Style, 4 Lead |
Gain 30dB | Supplier Device Package TO-8B |
Noise Figure 3.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 475,37700 € | 9.507,54 € |
| Unit Price without VAT: | 475,37700 € |
|---|---|
| Unit Price with VAT: | 565,69863 € |

