RF Amplifier IC General Purpose 5MHz ~ 1GHz TO-8B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA69

DigiKey Part Number
1465-1685-ND
Manufacturer
Manufacturer Product Number
RA69
Description
IC RF AMP GPS 5MHZ-1GHZ TO8B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5MHz ~ 1GHz TO-8B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
MACOM Technology Solutions
Voltage - Supply
15V
Packaging
Bulk
Current - Supply
145mA
Part Status
Active
Test Frequency
1GHz
Frequency
5MHz ~ 1GHz
Mounting Type
Surface Mount
P1dB
23dBm
Package / Case
TO-233AA, TO-8-3 Metal Can
Gain
25dB
Supplier Device Package
TO-8B
Noise Figure
6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10464,99400 €4.649,94 €
Unit Price without VAT:464,99400 €
Unit Price with VAT:553,34286 €