
PXFE211507FC-V1-R0 | |
|---|---|
DigiKey Part Number | 1697-PXFE211507FC-V1-R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PXFE211507FC-V1-R0 |
Description | RF MOSFET LDMOS 28V H-37248G-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 900 mA 2.11GHz ~ 2.17GHz 18dB 170W H-37248G-4/2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 18dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 900 mA | |
Power - Output | 170W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | H-37248G-4/2 | |
Supplier Device Package | H-37248G-4/2 | |
Base Product Number |

