
PXAE261908NF-V1-R5 | |
|---|---|
DigiKey Part Number | 1465-PXAE261908NF-V1-R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PXAE261908NF-V1-R5 |
Description | RF MOSFET LDMOS 28V 6HBSOF |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 450 mA 2.515GHz ~ 2.675GHz 13.5dB 240W PG-HBSOF-6-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS (Dual) | |
Configuration | - | |
Frequency | 2.515GHz ~ 2.675GHz | |
Gain | 13.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 10µA | |
Noise Figure | - | |
Current - Test | 450 mA | |
Power - Output | 240W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | PG-HBSOF-6-3 | |
Supplier Device Package | PG-HBSOF-6-3 | |
Base Product Number |

