
PXAE183708NB-V1-R2 | |
|---|---|
DigiKey Part Number | 1465-PXAE183708NB-V1-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PXAE183708NB-V1-R2 |
Description | RF MOSFET LDMOS 28V 8HB2SOF |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 800 mA 1.805GHz ~ 1.88GHz 16dB 320W PG-HB2SOF-8-1 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10µA |
Manufacturer MACOM Technology Solutions | Current - Test 800 mA |
Packaging Tape & Reel (TR) | Power - Output 320W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 1.805GHz ~ 1.88GHz | Package / Case PG-HB2SOF-8-1 |
Gain 16dB | Supplier Device Package PG-HB2SOF-8-1 |
Voltage - Test 28 V | Base Product Number |

