
PXAD214218FV-V1-R2 | |
|---|---|
DigiKey Part Number | PXAD214218FV-V1-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PXAD214218FV-V1-R2 |
Description | RF MOSFET LDMOS 28V H-37275G-6 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 720 mA 2.11GHz ~ 2.17GHz 13.5dB 290W H-37275G-6/2 |
Category | Current Rating (Amps) 10µA |
Manufacturer MACOM Technology Solutions | Current - Test 720 mA |
Packaging Tape & Reel (TR) | Power - Output 290W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Surface Mount |
Frequency 2.11GHz ~ 2.17GHz | Package / Case H-37275G-6/2 |
Gain 13.5dB | Supplier Device Package H-37275G-6/2 |
Voltage - Test 28 V | Base Product Number |

