Image for PXAC243502FV-V1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXAC243502FV-V1

DigiKey Part Number
PXAC243502FV-V1-ND
Manufacturer
Manufacturer Product Number
PXAC243502FV-V1
Description
RF MOSFET LDMOS 28V H-37275-4
Customer Reference
Detailed Description
RF Mosfet 28 V 850 mA 2.4GHz 15dB 68W H-37275-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Technology
LDMOS
Frequency
2.4GHz
Gain
15dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
850 mA
Power - Output
68W
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
H-37275-4
Supplier Device Package
H-37275-4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.