
PXAC241702FC-V1 | |
|---|---|
DigiKey Part Number | PXAC241702FC-V1-ND |
Manufacturer | |
Manufacturer Product Number | PXAC241702FC-V1 |
Description | RF MOSFET LDMOS 28V H-37248-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 360 mA 2.4GHz 16.5dB 28W H-37248-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Technology | LDMOS | |
Frequency | 2.4GHz | |
Gain | 16.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 360 mA | |
Power - Output | 28W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | H-37248-4 | |
Supplier Device Package | H-37248-4 |

