
PXAC201602FC-V1-R250 | |
|---|---|
DigiKey Part Number | PXAC201602FC-V1-R250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PXAC201602FC-V1-R250 |
Description | RF MOSFET LDMOS 28V H-37248-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 360 mA 2.02GHz 17.7dB 22.5W H-37248-4 |
Datasheet | Datasheet |
Category | Current - Test 360 mA |
Manufacturer MACOM Technology Solutions | Power - Output 22.5W |
Packaging Tape & Reel (TR) | Voltage - Rated 65 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case H-37248-4 |
Frequency 2.02GHz | Supplier Device Package H-37248-4 |
Gain 17.7dB | Base Product Number |
Voltage - Test 28 V |

