
PXAC201202FC-V2 | |
|---|---|
DigiKey Part Number | PXAC201202FC-V2-ND |
Manufacturer | |
Manufacturer Product Number | PXAC201202FC-V2 |
Description | RF MOSFET LDMOS 28V H-37248-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 240 mA 2.2GHz 17dB 16W H-37248-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Technology | LDMOS | |
Frequency | 2.2GHz | |
Gain | 17dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 240 mA | |
Power - Output | 16W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | H-37248-4 | |
Supplier Device Package | H-37248-4 |

