


PTVA127002EV-V1-R0 | |
|---|---|
DigiKey Part Number | 1465-PTVA127002EV-V1-R0CT-ND - Cut Tape (CT) 1465-PTVA127002EV-V1-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVA127002EV-V1-R0 |
Description | RF MOSFET LDMOS 50V H-36275-4 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 1.2GHz ~ 1.4GHz 16dB 700W H-36275-4 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10µA |
Manufacturer MACOM Technology Solutions | Current - Test 150 mA |
Packaging Cut Tape (CT) Digi-Reel® | Power - Output 700W |
Part Status Active | Voltage - Rated 105 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1.2GHz ~ 1.4GHz | Package / Case H-36275-4 |
Gain 16dB | Supplier Device Package H-36275-4 |
Voltage - Test 50 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,01000 € | 461,01 € |
| Unit Price without VAT: | 461,01000 € |
|---|---|
| Unit Price with VAT: | 548,60190 € |

